



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,85900 Kč | 138,59 Kč |
| 30 | 12,82267 Kč | 384,68 Kč |
| 50 | 12,36780 Kč | 618,39 Kč |
| 100 | 11,77570 Kč | 1 177,57 Kč |
| 250 | 11,03740 Kč | 2 759,35 Kč |
| 500 | 10,51034 Kč | 5 255,17 Kč |
| 1 000 | 10,00828 Kč | 10 008,28 Kč |
| 2 500 | 9,38166 Kč | 23 454,15 Kč |
| 5 000 | 8,93406 Kč | 44 670,30 Kč |
| Unit Price without VAT: | 13,85900 Kč |
|---|---|
| Unit Price with VAT: | 16,76939 Kč |











