Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-06-R2

DigiKey Part Number
0002062101-06-R2-ND
Manufacturer
Manufacturer Product Number
0002062101-06-R2
Description
6" PRE-CRIMP A2101 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,22100 Kč122,21 Kč
3011,31100 Kč339,33 Kč
5010,90640 Kč545,32 Kč
10010,38560 Kč1 038,56 Kč
2509,73384 Kč2 433,46 Kč
5009,26894 Kč4 634,47 Kč
1 0008,82609 Kč8 826,09 Kč
2 5008,27346 Kč20 683,65 Kč
5 0007,87866 Kč39 393,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,22100 Kč
Unit Price with VAT:14,78741 Kč
Alternate Color
6" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 12,22100 Kč
6" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 12,22100 Kč
6" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 12,22100 Kč
6" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 12,22100 Kč
6" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 12,22100 Kč
Alternate Length
2" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 10,56200 Kč
3" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 10,98200 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 11,80100 Kč
8" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 13,04000 Kč
Assembly Component