



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,09200 Kč | 170,92 Kč |
| 30 | 15,81133 Kč | 474,34 Kč |
| 50 | 15,24880 Kč | 762,44 Kč |
| 100 | 14,52010 Kč | 1 452,01 Kč |
| 250 | 13,60924 Kč | 3 402,31 Kč |
| 500 | 12,95954 Kč | 6 479,77 Kč |
| 1 000 | 12,34052 Kč | 12 340,52 Kč |
| 2 500 | 11,56788 Kč | 28 919,70 Kč |
| 5 000 | 11,01597 Kč | 55 079,85 Kč |
| Unit Price without VAT: | 17,09200 Kč |
|---|---|
| Unit Price with VAT: | 20,68132 Kč |











