Green 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-10-G2-D

DigiKey Part Number
0002062101-10-G2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-10-G2-D
Description
10" PRE-CRIMP A2101 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,09200 Kč170,92 Kč
3015,81133 Kč474,34 Kč
5015,24880 Kč762,44 Kč
10014,52010 Kč1 452,01 Kč
25013,60924 Kč3 402,31 Kč
50012,95954 Kč6 479,77 Kč
1 00012,34052 Kč12 340,52 Kč
2 50011,56788 Kč28 919,70 Kč
5 00011,01597 Kč55 079,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,09200 Kč
Unit Price with VAT:20,68132 Kč
Alternate Color
10" PRE-CRIMP A2101 BLACK
In-Stock: 450
Unit Price: 16,37800 Kč
10" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 17,09200 Kč
10" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 17,09200 Kč
10" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 17,09200 Kč
10" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 17,09200 Kč
Alternate Length
2" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 13,85900 Kč
3" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 14,67800 Kč
5" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 15,07700 Kč
6" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 15,47600 Kč