Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-10-B0

DigiKey Part Number
0002062101-10-B0-ND
Manufacturer
Manufacturer Product Number
0002062101-10-B0
Description
10" PRE-CRIMP A2102 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,95100 Kč149,51 Kč
3013,83767 Kč415,13 Kč
5013,34220 Kč667,11 Kč
10012,70590 Kč1 270,59 Kč
25011,90924 Kč2 977,31 Kč
50011,34018 Kč5 670,09 Kč
1 00010,79843 Kč10 798,43 Kč
2 50010,12238 Kč25 305,95 Kč
5 0009,63938 Kč48 196,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95100 Kč
Unit Price with VAT:18,09071 Kč
Alternate Color
10" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 14,95100 Kč
10" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 14,95100 Kč
10" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 14,95100 Kč
10" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 14,95100 Kč
10" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 14,95100 Kč
Alternate Length
2" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 10,79300 Kč
3" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 11,31800 Kč
4" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 11,84300 Kč
5" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 12,36800 Kč
6" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 12,89300 Kč