



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,95100 Kč | 149,51 Kč |
| 30 | 13,83767 Kč | 415,13 Kč |
| 50 | 13,34220 Kč | 667,11 Kč |
| 100 | 12,70590 Kč | 1 270,59 Kč |
| 250 | 11,90924 Kč | 2 977,31 Kč |
| 500 | 11,34018 Kč | 5 670,09 Kč |
| 1 000 | 10,79843 Kč | 10 798,43 Kč |
| 2 500 | 10,12238 Kč | 25 305,95 Kč |
| 5 000 | 9,63938 Kč | 48 196,90 Kč |
| Unit Price without VAT: | 14,95100 Kč |
|---|---|
| Unit Price with VAT: | 18,09071 Kč |











