



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,89000 Kč | 178,90 Kč |
| 30 | 16,56033 Kč | 496,81 Kč |
| 50 | 15,97520 Kč | 798,76 Kč |
| 100 | 15,20890 Kč | 1 520,89 Kč |
| 250 | 14,25596 Kč | 3 563,99 Kč |
| 500 | 13,57520 Kč | 6 787,60 Kč |
| 1 000 | 12,92700 Kč | 12 927,00 Kč |
| 2 500 | 12,11778 Kč | 30 294,45 Kč |
| 5 000 | 11,53962 Kč | 57 698,10 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |











