Yellow 18 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-06-Y9-D

DigiKey Part Number
0002062101-06-Y9-D-ND
Manufacturer
Manufacturer Product Number
0002062101-06-Y9-D
Description
6" PRE-CRIMP A2103 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,69300 Kč166,93 Kč
3015,45467 Kč463,64 Kč
5014,90440 Kč745,22 Kč
10014,19040 Kč1 419,04 Kč
25013,30096 Kč3 325,24 Kč
50012,66600 Kč6 333,00 Kč
1 00012,06104 Kč12 061,04 Kč
2 50011,30591 Kč28 264,78 Kč
5 00010,76647 Kč53 832,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,69300 Kč
Unit Price with VAT:20,19853 Kč
Alternate Color
6" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 16,69300 Kč
6" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 16,69300 Kč
6" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 16,69300 Kč
6" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 16,69300 Kč
6" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 16,69300 Kč
Alternate Length
2" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 14,27900 Kč
3" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 14,88800 Kč
4" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 15,49700 Kč
5" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 16,10500 Kč
8" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 17,89000 Kč