



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,27900 Kč | 142,79 Kč |
| 30 | 13,20767 Kč | 396,23 Kč |
| 50 | 12,74160 Kč | 637,08 Kč |
| 100 | 12,13050 Kč | 1 213,05 Kč |
| 250 | 11,37084 Kč | 2 842,71 Kč |
| 500 | 10,82740 Kč | 5 413,70 Kč |
| 1 000 | 10,31023 Kč | 10 310,23 Kč |
| 2 500 | 9,66471 Kč | 24 161,77 Kč |
| 5 000 | 9,20351 Kč | 46 017,55 Kč |
| Unit Price without VAT: | 14,27900 Kč |
|---|---|
| Unit Price with VAT: | 17,27759 Kč |











