White 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-05-W9

DigiKey Part Number
0002062101-05-W9-ND
Manufacturer
Manufacturer Product Number
0002062101-05-W9
Description
5" PRE-CRIMP A2103 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,85100 Kč128,51 Kč
3011,88500 Kč356,55 Kč
5011,46500 Kč573,25 Kč
10010,91690 Kč1 091,69 Kč
25010,23276 Kč2 558,19 Kč
5009,74392 Kč4 871,96 Kč
1 0009,27860 Kč9 278,60 Kč
2 5008,69762 Kč21 744,05 Kč
5 0008,28254 Kč41 412,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,85100 Kč
Unit Price with VAT:15,54971 Kč
Alternate Color
5" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 12,85100 Kč
5" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 12,85100 Kč
5" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 12,85100 Kč
5" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 12,85100 Kč
5" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 12,85100 Kč
Alternate Length
2" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 10,98200 Kč
3" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 11,61200 Kč
4" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 13,46000 Kč
8" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 14,67800 Kč
Assembly Component