White 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-03-W9

DigiKey Part Number
0002062101-03-W9-ND
Manufacturer
Manufacturer Product Number
0002062101-03-W9
Description
3" PRE-CRIMP A2103 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,61200 Kč116,12 Kč
3010,74400 Kč322,32 Kč
5010,36040 Kč518,02 Kč
1009,86490 Kč986,49 Kč
2509,24668 Kč2 311,67 Kč
5008,80446 Kč4 402,23 Kč
1 0008,38387 Kč8 383,87 Kč
2 5007,85888 Kč19 647,20 Kč
5 0007,48381 Kč37 419,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,61200 Kč
Unit Price with VAT:14,05052 Kč
Alternate Color
3" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 11,61200 Kč
3" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 11,61200 Kč
3" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 11,61200 Kč
3" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 11,61200 Kč
3" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 11,61200 Kč
Alternate Length
2" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 10,98200 Kč
4" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 12,85100 Kč
6" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 13,46000 Kč
8" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 14,67800 Kč
Assembly Component