



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,61200 Kč | 116,12 Kč |
| 30 | 10,74400 Kč | 322,32 Kč |
| 50 | 10,36040 Kč | 518,02 Kč |
| 100 | 9,86490 Kč | 986,49 Kč |
| 250 | 9,24668 Kč | 2 311,67 Kč |
| 500 | 8,80446 Kč | 4 402,23 Kč |
| 1 000 | 8,38387 Kč | 8 383,87 Kč |
| 2 500 | 7,85888 Kč | 19 647,20 Kč |
| 5 000 | 7,48381 Kč | 37 419,05 Kč |
| Unit Price without VAT: | 11,61200 Kč |
|---|---|
| Unit Price with VAT: | 14,05052 Kč |











