



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,80100 Kč | 118,01 Kč |
| 30 | 10,92600 Kč | 327,78 Kč |
| 50 | 10,54100 Kč | 527,05 Kč |
| 100 | 10,03490 Kč | 1 003,49 Kč |
| 250 | 9,40544 Kč | 2 351,36 Kč |
| 500 | 8,95648 Kč | 4 478,24 Kč |
| 1 000 | 8,52855 Kč | 8 528,55 Kč |
| 2 500 | 7,99444 Kč | 19 986,10 Kč |
| 5 000 | 7,61291 Kč | 38 064,55 Kč |
| Unit Price without VAT: | 11,80100 Kč |
|---|---|
| Unit Price with VAT: | 14,27921 Kč |











