



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,04000 Kč | 130,40 Kč |
| 30 | 12,06700 Kč | 362,01 Kč |
| 50 | 11,64120 Kč | 582,06 Kč |
| 100 | 11,08270 Kč | 1 108,27 Kč |
| 250 | 10,38812 Kč | 2 597,03 Kč |
| 500 | 9,89132 Kč | 4 945,66 Kč |
| 1 000 | 9,41907 Kč | 9 419,07 Kč |
| 2 500 | 8,82916 Kč | 22 072,90 Kč |
| 5 000 | 8,40789 Kč | 42 039,45 Kč |
| Unit Price without VAT: | 13,04000 Kč |
|---|---|
| Unit Price with VAT: | 15,77840 Kč |











