



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,10500 Kč | 161,05 Kč |
| 30 | 14,89467 Kč | 446,84 Kč |
| 50 | 14,36680 Kč | 718,34 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,82052 Kč | 3 205,13 Kč |
| 500 | 12,20866 Kč | 6 104,33 Kč |
| 1 000 | 11,62533 Kč | 11 625,33 Kč |
| 2 500 | 10,89754 Kč | 27 243,85 Kč |
| 5 000 | 10,37763 Kč | 51 888,15 Kč |
| Unit Price without VAT: | 16,10500 Kč |
|---|---|
| Unit Price with VAT: | 19,48705 Kč |











