Green 18 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 18 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-05-G9-D

DigiKey Part Number
0002062101-05-G9-D-ND
Manufacturer
Manufacturer Product Number
0002062101-05-G9-D
Description
5" PRE-CRIMP A2103 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,10500 Kč161,05 Kč
3014,89467 Kč446,84 Kč
5014,36680 Kč718,34 Kč
10013,67810 Kč1 367,81 Kč
25012,82052 Kč3 205,13 Kč
50012,20866 Kč6 104,33 Kč
1 00011,62533 Kč11 625,33 Kč
2 50010,89754 Kč27 243,85 Kč
5 00010,37763 Kč51 888,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,10500 Kč
Unit Price with VAT:19,48705 Kč
Alternate Color
5" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 16,10500 Kč
5" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 16,10500 Kč
5" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 16,10500 Kč
5" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 16,10500 Kč
5" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 16,10500 Kč
Alternate Length
2" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 14,27900 Kč
3" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 14,88800 Kč
4" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 15,49700 Kč
6" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 16,69300 Kč
8" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 17,89000 Kč
Assembly Component