



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,69300 Kč | 166,93 Kč |
| 30 | 15,45467 Kč | 463,64 Kč |
| 50 | 14,90440 Kč | 745,22 Kč |
| 100 | 14,19040 Kč | 1 419,04 Kč |
| 250 | 13,30096 Kč | 3 325,24 Kč |
| 500 | 12,66600 Kč | 6 333,00 Kč |
| 1 000 | 12,06104 Kč | 12 061,04 Kč |
| 2 500 | 11,30591 Kč | 28 264,78 Kč |
| 5 000 | 10,76647 Kč | 53 832,35 Kč |
| Unit Price without VAT: | 16,69300 Kč |
|---|---|
| Unit Price with VAT: | 20,19853 Kč |











