Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-04-N0

DigiKey Part Number
0002062101-04-N0-ND
Manufacturer
Manufacturer Product Number
0002062101-04-N0
Description
4" PRE-CRIMP A2102 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,84300 Kč118,43 Kč
3010,95400 Kč328,62 Kč
5010,57040 Kč528,52 Kč
10010,06220 Kč1 006,22 Kč
2509,43148 Kč2 357,87 Kč
5008,98126 Kč4 490,63 Kč
1 0008,55228 Kč8 552,28 Kč
2 5008,01662 Kč20 041,55 Kč
5 0007,63403 Kč38 170,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,84300 Kč
Unit Price with VAT:14,33003 Kč
Alternate Color
4" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 11,84300 Kč
4" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 11,84300 Kč
4" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 11,84300 Kč
4" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 11,84300 Kč
4" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 11,84300 Kč
Alternate Length
2" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 10,79300 Kč
3" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 11,31800 Kč
5" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 12,36800 Kč
6" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 12,89300 Kč
8" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 13,92200 Kč
Assembly Component