



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,84300 Kč | 118,43 Kč |
| 30 | 10,95400 Kč | 328,62 Kč |
| 50 | 10,57040 Kč | 528,52 Kč |
| 100 | 10,06220 Kč | 1 006,22 Kč |
| 250 | 9,43148 Kč | 2 357,87 Kč |
| 500 | 8,98126 Kč | 4 490,63 Kč |
| 1 000 | 8,55228 Kč | 8 552,28 Kč |
| 2 500 | 8,01662 Kč | 20 041,55 Kč |
| 5 000 | 7,63403 Kč | 38 170,15 Kč |
| Unit Price without VAT: | 11,84300 Kč |
|---|---|
| Unit Price with VAT: | 14,33003 Kč |











