



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,89300 Kč | 128,93 Kč |
| 30 | 11,92700 Kč | 357,81 Kč |
| 50 | 11,49860 Kč | 574,93 Kč |
| 100 | 10,95050 Kč | 1 095,05 Kč |
| 250 | 10,26384 Kč | 2 565,96 Kč |
| 500 | 9,77330 Kč | 4 886,65 Kč |
| 1 000 | 9,30652 Kč | 9 306,52 Kč |
| 2 500 | 8,72383 Kč | 21 809,57 Kč |
| 5 000 | 8,30752 Kč | 41 537,60 Kč |
| Unit Price without VAT: | 12,89300 Kč |
|---|---|
| Unit Price with VAT: | 15,60053 Kč |











