


0002061101-12-Y0-D | |
---|---|
DigiKey Part Number | 0002061101-12-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-12-Y0-D |
Description | 12" PRE-CRIMP A2102 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 27,26600 Kč | 272,66 Kč |
30 | 25,23200 Kč | 756,96 Kč |
50 | 24,33360 Kč | 1 216,68 Kč |
100 | 23,17130 Kč | 2 317,13 Kč |
250 | 21,71984 Kč | 5 429,96 Kč |
500 | 20,68252 Kč | 10 341,26 Kč |
1 000 | 19,69518 Kč | 19 695,18 Kč |
2 500 | 18,46254 Kč | 46 156,35 Kč |
5 000 | 17,58198 Kč | 87 909,90 Kč |
Unit Price without VAT: | 27,26600 Kč |
---|---|
Unit Price with VAT: | 32,99186 Kč |









