Orange 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-12-A0-D

DigiKey Part Number
0002061101-12-A0-D-ND
Manufacturer
Manufacturer Product Number
0002061101-12-A0-D
Description
12" PRE-CRIMP A2102 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,48600 Kč274,86 Kč
3025,43567 Kč763,07 Kč
5024,52980 Kč1 226,49 Kč
10023,35820 Kč2 335,82 Kč
25021,89504 Kč5 473,76 Kč
50020,84934 Kč10 424,67 Kč
1 00019,85403 Kč19 854,03 Kč
2 50018,61145 Kč46 528,62 Kč
5 00017,72378 Kč88 618,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,48600 Kč
Unit Price with VAT:33,25806 Kč
Alternate Color
12" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 27,48600 Kč
12" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 27,48600 Kč
12" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 27,48600 Kč
12" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 27,48600 Kč
12" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 27,48600 Kč
Alternate Length
8" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 23,22400 Kč
2" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,69300 Kč
10" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 25,36600 Kč
3" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 17,80600 Kč
11" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 26,43600 Kč
Assembly Component