Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-06-N9

DigiKey Part Number
0002061101-06-N9-ND
Manufacturer
Manufacturer Product Number
0002061101-06-N9
Description
6" PRE-CRIMP A2103 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,33900 Kč193,39 Kč
3017,89733 Kč536,92 Kč
5017,26040 Kč863,02 Kč
10016,43510 Kč1 643,51 Kč
25015,40496 Kč3 851,24 Kč
50014,66878 Kč7 334,39 Kč
1 00013,96850 Kč13 968,50 Kč
2 50013,09410 Kč32 735,25 Kč
5 00012,46949 Kč62 347,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,33900 Kč
Unit Price with VAT:23,40019 Kč
Alternate Color
6" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 19,33900 Kč
6" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 19,33900 Kč
6" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 19,33900 Kč
6" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 19,33900 Kč
6" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 19,33900 Kč
Alternate Length
2" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 13,25000 Kč
3" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 14,78300 Kč
4" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 16,31500 Kč
10" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 25,26100 Kč
5" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 17,82700 Kč