



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,33900 Kč | 193,39 Kč |
| 30 | 17,89733 Kč | 536,92 Kč |
| 50 | 17,26040 Kč | 863,02 Kč |
| 100 | 16,43510 Kč | 1 643,51 Kč |
| 250 | 15,40496 Kč | 3 851,24 Kč |
| 500 | 14,66878 Kč | 7 334,39 Kč |
| 1 000 | 13,96850 Kč | 13 968,50 Kč |
| 2 500 | 13,09410 Kč | 32 735,25 Kč |
| 5 000 | 12,46949 Kč | 62 347,45 Kč |
| Unit Price without VAT: | 19,33900 Kč |
|---|---|
| Unit Price with VAT: | 23,40019 Kč |











