Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-04-L9

DigiKey Part Number
0002061101-04-L9-ND
Manufacturer
Manufacturer Product Number
0002061101-04-L9
Description
4" PRE-CRIMP A2103 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,31500 Kč163,15 Kč
3015,09767 Kč452,93 Kč
5014,56000 Kč728,00 Kč
10013,86500 Kč1 386,50 Kč
25012,99608 Kč3 249,02 Kč
50012,37538 Kč6 187,69 Kč
1 00011,78429 Kč11 784,29 Kč
2 50011,04646 Kč27 616,15 Kč
5 00010,51945 Kč52 597,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,31500 Kč
Unit Price with VAT:19,74115 Kč
Alternate Color
4" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 16,31500 Kč
4" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 16,31500 Kč
4" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 16,31500 Kč
4" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 16,31500 Kč
4" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 16,31500 Kč
Alternate Length
2" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 13,25000 Kč
3" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 14,78300 Kč
10" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 25,26100 Kč
5" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 17,82700 Kč
11" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 26,73000 Kč
Assembly Component