



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,31500 Kč | 163,15 Kč |
| 30 | 15,09767 Kč | 452,93 Kč |
| 50 | 14,56000 Kč | 728,00 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| 250 | 12,99608 Kč | 3 249,02 Kč |
| 500 | 12,37538 Kč | 6 187,69 Kč |
| 1 000 | 11,78429 Kč | 11 784,29 Kč |
| 2 500 | 11,04646 Kč | 27 616,15 Kč |
| 5 000 | 10,51945 Kč | 52 597,25 Kč |
| Unit Price without VAT: | 16,31500 Kč |
|---|---|
| Unit Price with VAT: | 19,74115 Kč |











