Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-11-V9

DigiKey Part Number
0002061101-11-V9-ND
Manufacturer
Manufacturer Product Number
0002061101-11-V9
Description
11" PRE-CRIMP A2103 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,73000 Kč267,30 Kč
3024,72867 Kč741,86 Kč
5023,84960 Kč1 192,48 Kč
10022,70930 Kč2 270,93 Kč
25021,28608 Kč5 321,52 Kč
50020,26936 Kč10 134,68 Kč
1 00019,30178 Kč19 301,78 Kč
2 50018,09381 Kč45 234,53 Kč
5 00017,23075 Kč86 153,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč
Alternate Color
11" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 26,73000 Kč
11" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 26,73000 Kč
11" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 26,73000 Kč
11" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 26,73000 Kč
11" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 26,73000 Kč
Alternate Length
2" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 13,25000 Kč
3" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 14,78300 Kč
4" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 16,31500 Kč
10" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 25,26100 Kč
5" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 17,82700 Kč