Coaxial Cable 19 AWG 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000670032

DigiKey Part Number
MTF1026-100-ND
Manufacturer
Manufacturer Product Number
1000670032
Description
CABLE COAXIAL 19AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 19 AWG 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
-
Wire Gauge
19 AWG
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.117" (2.97mm)
Shield Material
Copper, Silver Coated
Shield Coverage
100%, 85%
VoP, Velocity of Propagation
70.0
Operating Temperature
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE COAXIAL 19AWG 200'
In-Stock: 0
Unit Price:
CABLE COAXIAL 19AWG 5'
In-Stock: 14
Unit Price: 767,69000 Kč
CABLE COAXIAL 19AWG 10'
In-Stock: 13
Unit Price: 1 462,93000 Kč
CABLE COAXIAL 19AWG 25'
In-Stock: 8
Unit Price: 3 449,13000 Kč
CABLE COAXIAL 19AWG 50'
In-Stock: 6
Unit Price: 6 564,39000 Kč