
1000670032 | |
|---|---|
DigiKey Part Number | MTF1026-25-ND |
Manufacturer | |
Manufacturer Product Number | 1000670032 |
Description | CABLE COAXIAL 19AWG 25' |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG 25.0' (7.62m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 19 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 449,13000 Kč | 3 449,13 Kč |
| 2 | 3 281,35500 Kč | 6 562,71 Kč |
| 3 | 3 186,51667 Kč | 9 559,55 Kč |
| 5 | 3 070,24400 Kč | 15 351,22 Kč |
| 7 | 2 995,57429 Kč | 20 969,02 Kč |
| 10 | 2 918,07100 Kč | 29 180,71 Kč |
| 25 | 2 726,29640 Kč | 68 157,41 Kč |
| 50 | 2 587,96160 Kč | 129 398,08 Kč |
| Unit Price without VAT: | 3 449,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 173,44730 Kč |






