
1000670032 | |
|---|---|
DigiKey Part Number | MTF1026-50-ND |
Manufacturer | |
Manufacturer Product Number | 1000670032 |
Description | CABLE COAXIAL 19AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 19 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 564,39000 Kč | 6 564,39 Kč |
| 2 | 6 242,91500 Kč | 12 485,83 Kč |
| 3 | 6 061,00333 Kč | 18 183,01 Kč |
| 5 | 5 838,03200 Kč | 29 190,16 Kč |
| 7 | 5 694,80714 Kč | 39 863,65 Kč |
| 10 | 5 546,07600 Kč | 55 460,76 Kč |
| 25 | 5 178,01440 Kč | 129 450,36 Kč |
| Unit Price without VAT: | 6 564,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 942,91190 Kč |






