
1000570030 | |
|---|---|
DigiKey Part Number | 1454-1000570030-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570030 |
Description | CBL RIBN 6COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 6 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 5 | 206,49400 Kč | 1 032,47 Kč |
| 10 | 187,13400 Kč | 1 871,34 Kč |
| 25 | 164,27160 Kč | 4 106,79 Kč |
| 50 | 148,89680 Kč | 7 444,84 Kč |
| 100 | 135,03180 Kč | 13 503,18 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |










