
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 896,84000 Kč | 11 896,84 Kč |
| 2 | 10 780,27000 Kč | 21 560,54 Kč |
| 3 | 10 176,96000 Kč | 30 530,88 Kč |
| 5 | 9 466,40200 Kč | 47 332,01 Kč |
| 7 | 9 027,10000 Kč | 63 189,70 Kč |
| 10 | 8 585,22100 Kč | 85 852,21 Kč |
| 25 | 7 555,47520 Kč | 188 886,88 Kč |
| Unit Price without VAT: | 11 896,84000 Kč |
|---|---|
| Unit Price with VAT: | 14 395,17640 Kč |



