
ZX90-2-50-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX90-2-50-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX90-2-50-S+ |
Description | 2X MLTPLR, OUTPUT FREQ 7-10 GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 7GHz ~ 10GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 7GHz ~ 10GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,49000 Kč | 1 390,49 Kč |
| 10 | 1 357,39500 Kč | 13 573,95 Kč |
| 25 | 1 329,17360 Kč | 33 229,34 Kč |
| Unit Price without VAT: | 1 390,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,49290 Kč |





