
ZJL-153+ | |
|---|---|
DigiKey Part Number | 3157-ZJL-153+-ND |
Manufacturer | |
Manufacturer Product Number | ZJL-153+ |
Description | GAIN BLOCK, 5000 - 15000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5GHz ~ 15GHz |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer Mini-Circuits | RF Type Radar |
Packaging Tray | Current - Supply 180mA |
Part Status Active | Test Frequency 5GHz ~ 15GHz |
Frequency 5GHz ~ 15GHz | Mounting Type Chassis Mount |
P1dB 18dBm | Package / Case Module, SMA Connectors |
Gain 13dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 612,92000 Kč | 3 612,92 Kč |
| 10 | 3 545,82700 Kč | 35 458,27 Kč |
| 25 | 3 478,78920 Kč | 86 969,73 Kč |
| 50 | 3 412,02380 Kč | 170 601,19 Kč |
| Unit Price without VAT: | 3 612,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 371,63320 Kč |


