
ZX60-2514MA-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-2514MA-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-2514MA-S+ |
Description | GBLK, 500 - 2500 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 500MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 2.5GHz | |
P1dB | 19.4dBm | |
Gain | 18.1dB | |
Noise Figure | 4.5dB | |
RF Type | Cellular | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 71mA ~ 75mA | |
Test Frequency | 700MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 344,98000 Kč | 3 344,98 Kč |
| 10 | 2 675,79600 Kč | 26 757,96 Kč |
| 25 | 2 495,08320 Kč | 62 377,08 Kč |
| Unit Price without VAT: | 3 344,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 047,42580 Kč |





