
ZNDC-13-2G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZNDC-13-2G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZNDC-13-2G-S+ |
Description | 13 DB DC, 800 - 2000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, ISM, PCS 800MHz ~ 2GHz 13 ± 0.5dB 3W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 2GHz | |
Coupling Factor | 13 ± 0.5dB | |
Applications | Cellular, ISM, PCS | |
Insertion Loss | - | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,69000 Kč | 1 655,69 Kč |
| 10 | 1 324,13400 Kč | 13 241,34 Kč |
| 25 | 1 296,62640 Kč | 32 415,66 Kč |
| Unit Price without VAT: | 1 655,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 003,38490 Kč |




