
ZN2PD-02183-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD-02183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD-02183-S+ |
Description | PWR SPLTR / SMA / 2 WAY ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 4° Imbalance (Max), 1.55 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 16dB, 4° Imbalance (Max), 1.55 VSWR (Max) | |
Size / Dimension | 2.044" L x 1.000" W x 0.410" H (51.91mm x 25.40mm x 10.41mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 479,34000 Kč | 9 479,34 Kč |
| 10 | 9 124,32400 Kč | 91 243,24 Kč |
| Unit Price without VAT: | 9 479,34000 Kč |
|---|---|
| Unit Price with VAT: | 11 470,00140 Kč |







