
ZN2PD-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD-63-S+ |
Description | PWR SPLTR, 1800 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.8 GHz ~ 6 GHz Isolation (Min) 19dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1.8 GHz ~ 6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 19dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.800" L x 1.750" W x 0.660" H (45.72mm x 44.50mm x 16.76mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 987,04000 Kč | 1 987,04 Kč |
| 10 | 1 655,73400 Kč | 16 557,34 Kč |
| 25 | 1 622,73400 Kč | 40 568,35 Kč |
| 50 | 1 621,30600 Kč | 81 065,30 Kč |
| Unit Price without VAT: | 1 987,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 404,31840 Kč |










