
ZX10-2-143M-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10-2-143M-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10-2-143M-S+ |
Description | 2 WAYS DC PPS, 4000 - 14000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 14 GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 4 GHz ~ 14 GHz | |
Specifications | - | |
Size / Dimension | 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 411,41000 Kč | 2 411,41 Kč |
| 10 | 2 377,16300 Kč | 23 771,63 Kč |
| 25 | 2 359,77200 Kč | 58 994,30 Kč |
| 50 | 2 342,63760 Kč | 117 131,88 Kč |
| Unit Price without VAT: | 2 411,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 917,80610 Kč |








