
ZFDC-20-50B-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFDC-20-50B-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-20-50B-S+ |
Description | DIR COUP / SMA / BKT / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20MHz ~ 2GHz 19.5 ± 0.5dB 1W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 2GHz | |
Coupling Factor | 19.5 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 32.91dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 258,28000 Kč | 2 258,28 Kč |
| 10 | 1 929,75700 Kč | 19 297,57 Kč |
| 25 | 1 896,68320 Kč | 47 417,08 Kč |
| 50 | 1 889,44280 Kč | 94 472,14 Kč |
| Unit Price without VAT: | 2 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 732,51880 Kč |






