
ZADC-10-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZADC-10-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZADC-10-63-S+ |
Description | 11.7 DB DIR COUP, 2500-6000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.5GHz ~ 6GHz 11.7dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.5GHz ~ 6GHz | |
Coupling Factor | 11.7dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 32dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 640,55000 Kč | 1 640,55 Kč |
| 10 | 1 312,02600 Kč | 13 120,26 Kč |
| 25 | 1 284,77040 Kč | 32 119,26 Kč |
| Unit Price without VAT: | 1 640,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 985,06550 Kč |



