
ZFDC-10-5-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFDC-10-5-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-10-5-S+ |
Description | DIR COUP / SMA ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1MHz ~ 2GHz 10.8 ± 0.5dB 500mW Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 10.8 ± 0.5dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tray | Power - Max 500mW |
Part Status Active | Return Loss 31.26dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 1MHz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 319,99000 Kč | 3 319,99 Kč |
| 10 | 2 964,77100 Kč | 29 647,71 Kč |
| 25 | 2 929,48960 Kč | 73 237,24 Kč |
| 50 | 2 893,69660 Kč | 144 684,83 Kč |
| Unit Price without VAT: | 3 319,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 017,18790 Kč |




