
ZDSS-5G6G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZDSS-5G6G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZDSS-5G6G-S+ |
Description | DIPLEXER / SMA / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 5GHz / 6GHz ~ 20GHz Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 0Hz ~ 5GHz / 6GHz ~ 20GHz |
Manufacturer Mini-Circuits | Return Loss (Low Band / High Band) 10.0dB / 8.0dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 860,05000 Kč | 6 860,05 Kč |
| 10 | 6 531,72200 Kč | 65 317,22 Kč |
| 25 | 6 433,23280 Kč | 160 830,82 Kč |
| Unit Price without VAT: | 6 860,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 300,66050 Kč |





