RF Diplexer 2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDPLX-592-S+

DigiKey Part Number
3157-ZDPLX-592-S+-ND
Manufacturer
Manufacturer Product Number
ZDPLX-592-S+
Description
DIPLEXER,5100-5900/2400-2500 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz
Manufacturer
Mini-Circuits
Return Loss (Low Band / High Band)
10.0dB / 8.0dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Type
Diplexer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 266,16000 Kč4 266,16 Kč
104 102,19000 Kč41 021,90 Kč
254 016,65720 Kč100 416,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 266,16000 Kč
Unit Price with VAT:5 162,05360 Kč