RF Diplexer 0Hz ~ 10.5GHz / 13.5GHz ~ 20GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDSS-K10G13G+

DigiKey Part Number
3157-ZDSS-K10G13G+-ND
Manufacturer
Manufacturer Product Number
ZDSS-K10G13G+
Description
SS DIPLEXER, DC-10.5/13.5-20 GHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diplexer 0Hz ~ 10.5GHz / 13.5GHz ~ 20GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
0Hz ~ 10.5GHz / 13.5GHz ~ 20GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
14.0dB / 10.0dB
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112 871,77000 Kč12 871,77 Kč
1011 963,35900 Kč119 633,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12 871,77000 Kč
Unit Price with VAT:15 574,84170 Kč