3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.5dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBSS-3G-S+

DigiKey Part Number
3157-ZBSS-3G-S+-ND
Manufacturer
Manufacturer Product Number
ZBSS-3G-S+
Description
RF FILTER BAND PASS 3GHZ SMA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.5dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Frequency
3GHz Center
Bandwidth
2GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
2.705" L x 0.598" W (68.70mm x 15.20mm)
Height (Max)
0.698" (17.74mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 819,64000 Kč10 819,64 Kč
1010 491,35700 Kč104 913,57 Kč
Manufacturers Standard Package
Unit Price without VAT:10 819,64000 Kč
Unit Price with VAT:13 091,76440 Kč