2.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 1.73dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBF-2900+

DigiKey Part Number
3157-VBF-2900+-ND
Manufacturer
Manufacturer Product Number
VBF-2900+
Description
RF FILTER BAND PASS 2.9GHZ SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 1.73dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
2.9GHz Center
Bandwidth
400MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.73dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 147,54000 Kč1 147,54 Kč
101 114,49000 Kč11 144,90 Kč
251 091,37520 Kč27 284,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 147,54000 Kč
Unit Price with VAT:1 388,52340 Kč