
ZABP-450-S+ | |
|---|---|
DigiKey Part Number | 3157-ZABP-450-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZABP-450-S+ |
Description | RF FILTER BANDPASS 450MHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 450MHz Center Frequency Band Pass RF Filter (Radio Frequency) 110MHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 450MHz Center | |
Bandwidth | 110MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.300" L x 2.250" W (58.42mm x 57.15mm) | |
Height (Max) | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,54000 Kč | 2 624,54 Kč |
| 10 | 2 296,25700 Kč | 22 962,57 Kč |
| 25 | 2 280,39960 Kč | 57 009,99 Kč |
| 50 | 2 263,75660 Kč | 113 187,83 Kč |
| Unit Price without VAT: | 2 624,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,69340 Kč |





