RF ANTENNA General Purpose Module N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEANED1014

DigiKey Part Number
6099-PEANED1014-ND
Manufacturer
Manufacturer Product Number
PEANED1014
Description
Antenna Folded Dipole 400-520 MH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
435MHz
Frequency Range
400MHz ~ 470MHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
11.800" (299.72mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 585,87000 Kč8 585,87 Kč
Manufacturers Standard Package
Unit Price without VAT:8 585,87000 Kč
Unit Price with VAT:10 388,90270 Kč