550MHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 2.2dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZABP-550-S+

DigiKey Part Number
3157-ZABP-550-S+-ND
Manufacturer
Manufacturer Product Number
ZABP-550-S+
Description
RF FILTER BANDPASS 550MHZ MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
550MHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 2.2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
550MHz Center
Bandwidth
900MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.2dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
2.300" L x 2.250" W (58.42mm x 57.15mm)
Height (Max)
0.765" (19.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 624,54000 Kč2 624,54 Kč
102 296,25700 Kč22 962,57 Kč
252 280,39960 Kč57 009,99 Kč
502 263,75660 Kč113 187,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 624,54000 Kč
Unit Price with VAT:3 175,69340 Kč